Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CLB300CTP + SPC125Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 117550401 |
| Your Part Number | |
| Technical Datasheet |
5,770 total stock globally
Need more?
5,770 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.240 ($1.426) |
Price for:Each
Minimum: 1
Multiple: 1
$1.24 ($1.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CLB300CTP + SPC125Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 117550401 |
| Technical Datasheet | |
| Lens Diameter | 7.11mm |
Product Overview
The CLB300CTP + SPC125 is a Clear Transparent Lens Mount for 3 and 5mm LEDs with spacer. It produces up to 180° of viewing angle using standard 3 and 5mm LEDs. CLIPLITE utilizes straighten lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. Standard or low profile, requires no assembly tools, just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polycarbonate lens, nylon spacer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
| Lens Diameter | 7.11mm |
|---|
Technical Docs (1)
Alternatives for CLB300CTP + SPC125
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
