Print Page
Image is for illustrative purposes only. Please refer to product description.

394 total stock globally
Need more?
394 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.932 ($1.0718) |
Price for:Each
Minimum: 1
Multiple: 1
$0.93 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLF280GTPCopy
Order Code117549502
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColourGreen
Lens Diameter7.11mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product Range-
Product Overview
The CLF280GTP is a green transparent round LED Lens made of PC (polycarbonate) for use with 5mm or T-1 3/4 LEDs. It utilizes striated lines and fresnel rings.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
Green
Lens Shape
Round with Flat Top
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
Technical Docs (1)
Alternatives for CLF280GTP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
