Print Page
Image is for illustrative purposes only. Please refer to product description.

46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.929 ($1.0683) |
Price for:Each
Minimum: 1
Multiple: 1
$0.93 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR-MS-4Copy
Order Code144000502
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialRubber with Plastic Insert
Knob / Dial StyleRound with Indicator Line
Knob Diameter12mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Manufactured from rubber with a plastic insert
- Soft textured finish
- Green coloured pointer
- 18 teeth shaft
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Rubber with Plastic Insert
Knob Diameter
12mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
