Print Page
DH-023-2.85
D Sub Screwlock / Slidelock, 2.85mm Nut, Multicomp Pro Hex Locking Screw, 12.7 mm, 2.9mm, 4-40 UNC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDH-023-2.85Copy
Manufacturer Standard Lead Time24 weeks
Order Code209951701
Product RangeMulticomp Pro Hex Locking Screw
Your Part Number
14,076 total stock globally
50,000 more incoming. You can reserve stock now
14,076 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.705 ($0.8108) |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$3.52 ($4.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDH-023-2.85Copy
Manufacturer Standard Lead Time24 weeks
Order Code209951701
Product RangeMulticomp Pro Hex Locking Screw
Technical Datasheet
Product RangeMulticomp Pro Hex Locking Screw
Screw Length12.7mm
Thread Size - Metric2.9mm
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DH-023-2.85 from Multicomp is a screwlock kit.
- Screw is made of brass with nickel plating
- Nut is made of steel with nickel plating
- Flat washer is made of steel with nickel plating
- Split washer is made of steel with nickel plating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computer Peripherals, Industrial, Datacom
Contents
Two 12.7mm screws (4-40 UNC), Two 2.85mm nuts, Two flat washers, Two split washers.
Technical Specifications
Product Range
Multicomp Pro Hex Locking Screw
Thread Size - Metric
2.9mm
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
