Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoES1G.
Order Code1625030
Product RangeES1G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1G
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ES1G.
3 Products Found
Product Overview
The ES1G is a TVS Diode with moulded plastic case and lead-free pure tin-plated terminals. It is suitable for surface mounted application.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Low profile package
- Built-in strain-relief
- Ideal for automated placement
- Easy pick and place
- Super-fast recovery time for high efficiency
- 260°C/10sec High temperature soldering at terminals
- Plastic material
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
ES1G
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064