Print Page
Image is for illustrative purposes only. Please refer to product description.

4,894 total stock globally
1,500 more incoming. You can reserve stock now
4894 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.6805) |
Price for:Each
Minimum: 1
Multiple: 1
$4.07 ($4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoJR8306 -3M
Order Code120917701
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
Product Overview
This JR8306-3M is the power cord extension lead, 2.1mm barrel plug to 2.1mm barrel jack and 3m length. This extension lead could be used with most common power supplies which uses that type of the connector (5VDC, 9VDC, 12VDC) up to 1.5A load’ current. The area of application is covering office, home and automotive use.
- 2000MΩ Insulation resistance
- 1000V Withstand voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Power Supplies, Electronics, Hobby & Education, Low Voltage, Office
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
