Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLG090030RBS
Order Code1282912
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.7W
Output Voltage - Output 19VDC
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious Center Positive / Center Negative
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC230V AC
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.7W
Output Current - Output 1
300mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Various Center Positive / Center Negative
Output Current - Output 3
-
Input Voltage VAC
230V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3