Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR760Copy
Order Code1625161
Product RangeMBR76
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current7.5A
Forward Voltage Max750mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBR76
Qualification-
Product Overview
The MBR760 is a Schottky Diode with moulded plastic body and pure tin-plated lead free terminals. It features high current capability, low forward voltage drop and high surge capability. It can be use in low voltage, high frequency inverters, freewheeling and polarity protection applications.
- Metal silicon junction, majority carrier conduction
- Low power loss, high efficiency
- Guard ring for overvoltage protection
- 260°C/10seconds High temperature soldering guaranteed, 0.25" from case
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
7.5A
Forward Surge Current
150A
Diode Case Style
TO-220AC
Reverse Recovery Time
-
Product Range
MBR76
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
750mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722

