Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002686.Copy
Manufacturer Standard Lead Time25 weeks
Order Code288523201
Your Part Number
1,870 total stock globally
Need more?
1,769 Delivery in 10-14 Business Days(US stock)
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.780 ($7.797) |
Price for:Each
Minimum: 1
Multiple: 1
$6.78 ($7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VDC
12V
Bearing Type
Vapo Bearing
Power Rating
580mW
Product Range
-
Fan Frame Type
Square
Noise Rating
20.6dBA
Rated Speed
5800rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
