Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $5.410 ($6.2215) |
Price for:Each
Minimum: 1
Multiple: 1
$5.41 ($6.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01000
Order Code250374702
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.85" x 2.6"
Board Dimensions (L x W) - Metric174mm x 66mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- Self adhesive mounting
- Clip in design, can be expanded
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- 174mm Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.85" x 2.6"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
174mm x 66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14