Print Page
Image is for illustrative purposes only. Please refer to product description.
352 total stock globally
Need more?
259 Delivery in 10-14 Business Days(US stock)
93 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.190 ($17.4685) |
Price for:Each
Minimum: 1
Multiple: 1
$15.19 ($17.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MC011507 is a compact 30mm axial fan designed for efficient cooling in electronic devices. Operating at 12V DC, it delivers an airflow of 4.6 CFM while maintaining a low noise level of 20dBA. Its durable construction ensures reliable performance in continuous operation. This fan is ideal for applications requiring effective heat dissipation in confined spaces.
- Compact 30mm size for space-constrained applications
- Low noise operation at just 20dBA for minimal disturbance
- 4.6CFM airflow for effective cooling performance
- 12V DC operation with low power consumption
- Reliable build quality for long-lasting performance
Technical Specifications
Supply Voltage VDC
12V
External Depth
10mm
Noise Rating
20dBA
Rated Speed
8600rpm
Product Range
-
Fan Frame Size
30mm
Air Flow - CFM
4.6CFM
Power Rating
390mW
Current Rating
32mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979