Print Page
Image is for illustrative purposes only. Please refer to product description.
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.260 ($25.599) |
Price for:Each
Minimum: 1
Multiple: 1
$22.26 ($25.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33868
Order Code254365302
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeVapo Bearing
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating9.2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating383mA
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range-
Product Overview
The MC33868 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. UL1007, 24AWG lead wire connection. Counter-clockwise direction of rotation viewed from front of fan blade with 1-curve.
- 3100 RPM Speed rating
- 10W Rated power
- 0.36"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
383mA
Air Flow - m3/min
3.9m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
9.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699