Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC36357
Order Code2726830
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36357
Order Code2726830
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth8mm
Bearing TypeVapo Bearing
Air Flow - CFM0.7CFM
Noise Rating16dBA
Power Rating-
Rated Speed15000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating100mA
IP Rating-
Air Flow - m3/min0.019m³/min
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Vapo Bearing
Noise Rating
16dBA
Rated Speed
15000rpm
Current Rating
100mA
Air Flow - m3/min
0.019m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268