Print Page
Image is for illustrative purposes only. Please refer to product description.

151 total stock globally
60 more incoming. You can reserve stock now
151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.460 ($18.929) |
Price for:Each
Minimum: 1
Multiple: 1
$16.46 ($18.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MCAK1604NBWB is a 4 x 4 matrix keypad is made from durable plastic and operates at 20mA current with a 24V voltage. Ideal for user input interfaces, it provides a reliable solution for various electronic and control applications.
- 4 x 4 matrix design allows for 16 user inputs in a compact layout
- Durable plastic construction ensures long-lasting use
- Operates at 20mA current for efficient power consumption
- Compatible with 24V systems for versatile use
- Ideal for embedded systems, control panels, and security devices
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
