Print Page
Image is for illustrative purposes only. Please refer to product description.

214 total stock globally
41 more incoming. You can reserve stock now
214 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.600 ($16.790) |
Price for:Each
Minimum: 1
Multiple: 1
$14.60 ($16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MCAK304NBWB is a 3 x 4 matrix plastic keypad.
- Actuating force of 100 ±30g
- Contact rating of 20mA at 24VDC
- Maximum contact resistance of 200 ohm
- 10,00,000 cycles per key life
- Operating temperature range -20°C to +60°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
