Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCBBJ65
Order Code239614602
Product RangeJumper Wire
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $3.770 ($4.3355) |
Price for:Pack of 65
Minimum: 1
Multiple: 1
$3.77 ($4.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBBJ65
Order Code239614602
Product RangeJumper Wire
Technical Datasheet
Wire Gauge22AWG
Jacket ColourMulti-coloured
Kit Contents65Pcs of Sizes 100mm, 150mm, 200mm, 250mm Jumper Wires
Product RangeJumper Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
MCBBJ65 jumper wire assortment includes 65 pieces of 22AWG jumper wires in various lengths (100mm, 150mm, 200mm, 250mm). These multi-coloured wires are ideal for prototyping and circuit connections.
- 65-piece set with multiple wire lengths for versatile use
- 22AWG wire gauge suitable for most general-purpose applications
- Multi-coloured insulation for easy identification and organization
- High-quality, flexible wire for secure and reliable connections
- Ideal for use in electronics projects, prototyping, and repairs
Technical Specifications
Wire Gauge
22AWG
Kit Contents
65Pcs of Sizes 100mm, 150mm, 200mm, 250mm Jumper Wires
SVHC
No SVHC (14-Jun-2023)
Jacket Colour
Multi-coloured
Product Range
Jumper Wire
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036614