Print Page
1,101 total stock globally
Need more?
1,101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.180 ($31.257) |
Price for:Each
Minimum: 1
Multiple: 1
$27.18 ($31.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCDP201AT/2122HBL.GNCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 960658001 |
| Product Range | Slimline |
| Technical Datasheet | |
| Nominal Rated Voltage AC | 230V |
| Fan Frame Type | Square |
| Fan Frame Size | 119mm |
| External Depth | 25mm |
| Bearing Type | Precision Ball Bearing |
| Air Flow - CFM | 78CFM |
| Noise Rating | 46dBA |
| Power Rating | - |
| Rated Speed | 2150rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 90mA |
| IP Rating | - |
| Air Flow - m3/min | 2.217m³/min |
| Product Range | Slimline |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Slim line axial flow fan with die-cast aluminium frame
- Rated speed is 2150/2500RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Thermoplastic impeller
- Impedance protected motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Nominal Rated Voltage AC | 230V |
|---|---|
| Fan Frame Size | 119mm |
| Bearing Type | Precision Ball Bearing |
| Noise Rating | 46dBA |
| Rated Speed | 2150rpm |
| Current Rating | 90mA |
| Air Flow - m3/min | 2.217m³/min |
| SVHC | No SVHC (27-Jun-2024) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 78CFM |
| Power Rating | - |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | Slimline |
Technical Docs (2)
Alternatives for MCDP201AT/2122HBL.GN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .33 |

