You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCFE500/25

Toroidal Transformer, 64.7mm x 147.1mm, 500 VA, 2 x 25V, 10 A, Chassis, 230V

MCFE500/25 - Toroidal Transformer, 64.7mm x 147.1mm, 500 VA, 2 x 25V, 10 A, Chassis, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFE500/25
Order Code:
9532021
Technical Datasheet:
MCFE500/25   Datasheet
See all Technical Docs

Alternatives for MCFE500/25

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $104.49 ($120.16)   ( ) 50+ $102.65 ($118.05)   ( ) 100+ $99.68 ($114.63)   ( ) More Pricing...

Restricted Item Add

Product Overview

The Multicomp MCFE series are encapsulated toroidal transformers with flying leads. These transformers have a very high quality construction with high efficiency and smaller size compared to conventional EI transformers. MCFE series features a single primary winding rated at 230V 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 15VA to 500VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 95%
  • Secondary voltages ranges from 2 x 6VAC to 2 x 40VAC
  • Extremely low radiated magnetic field, suitable for sensitive electronics
  • Double insulated primary leads
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Fully resin encapsulated in case
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Product Information


:
500VA

:
2 x 25V

:
10A

:
Chassis

:
230V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$189.63 ( $218.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $189.63 ($218.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $174.80 ($201.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $165.00 ($189.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $158.97 ($182.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.