Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCGM0503PEV2-8.N.GNCopy
Order Code9606149
Product RangeGM0500PEV
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM3.7CFM
Noise Rating24dBA
Power Rating-
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.105m³/min
Product RangeGM0500PEV
SVHCNo SVHC (14-Jun-2023)
Alternatives for MCGM0503PEV2-8.N.GN
2 Products Found
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
24dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
0.105m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
3.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
GM0500PEV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

