Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCLV4R7M1HB-0513-RHCopy
Order Code1164647
Product RangeMCLV Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCLV4R7M1HB-0513-RHCopy
Order Code1164647
Product RangeMCLV Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance 20%
Lifetime @ Temperature6000 hours @ 105C
PolarityPolar
Lead Spacing-
Product Diameter5mm
Product Height13mm
Product RangeMCLV Series
ESR28.22ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCLV4R7M1HB-0513-RH
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
5mm
Product Range
MCLV Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
50V
Lifetime @ Temperature
6000 hours @ 105C
Lead Spacing
-
Product Height
13mm
ESR
28.22ohm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
