Print Page
Image is for illustrative purposes only. Please refer to product description.
557 total stock globally
Need more?
557 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.980 ($3.427) |
Price for:Each
Minimum: 1
Multiple: 1
$2.98 ($3.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCR13-5-01
Order Code212811902
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCR13-5-01 is a single-pole single-throw (SPST) Toggle Switch with quick connect solder terminal, metal lever and OFF-ON function. This switch has phenolic base, nickel plated steel frame and nickel plated metal bushing.
- 50mΩ Maximum contact resistance
- 500VDC at 100MΩ Minimum insulation resistance
- 1500VDC for one minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Contact Current Max
10A
Switch Terminals
Screw
Product Range
-
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023891