Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCRR25103X7RK0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code121642502
Your Part Number
2,798 total stock globally
6,000 more incoming. You can reserve stock now
2,798 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.473 ($0.544) |
Price for:Each
Minimum: 1
Multiple: 1
$0.47 ($0.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRR25103X7RK0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code121642502
Technical Datasheet
Product Overview
MCRR25103X7RK0100 multilayer ceramic capacitor is designed for high-performance applications requiring reliable capacitance. With a capacitance of 0.01 µF and a voltage rating of 100 V, it’s perfect for a variety of electronic circuits. Featuring a tolerance of ±10%, this X7R capacitor provides stability over a wide temperature range, making it suitable for both consumer and industrial applications. The convenient PC pin configuration allows for easy mounting and integration into your designs. With a lead spacing of 2.54 mm, this capacitor is ideal for compact layouts. Enhance your circuits with this dependable and efficient component.
- Radial leaded multilayer ceramic capacitors (MLCC)
- Voltage rating of 100V
- Lead Spacing 254mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
