Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCRR25330COGJ0200Copy
Manufacturer Standard Lead Time27 weeks
Order Code121640802
Your Part Number
3,726 total stock globally
Need more?
3,726 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.330 ($1.5295) |
Price for:Each
Minimum: 1
Multiple: 1
$1.33 ($1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRR25330COGJ0200Copy
Manufacturer Standard Lead Time27 weeks
Order Code121640802
Technical Datasheet
Product Overview
The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
- High reliability and performance
- Capacitance value ranges from 10pF to 1000pF
- Rated voltage of 100VDC and 200VDC
- ±5%, ±10% and ±20% tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
