Print Page
5,470 total stock globally
2,500 more incoming. You can reserve stock now
5,470 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.562 ($0.6463) |
Price for:Each
Minimum: 10
Multiple: 10
$5.62 ($6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP100-E4-250-GCopy
Manufacturer Standard Lead Time17 weeks
Order Code156826501
Product RangeP100
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style-
Current Rating3A
Overall Length33.3mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeP100
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P100-E4-250-G from Multicomp is a plunger point.
- Gold over nickel plated beryllium copper contact
- Spring probe connector
- Current rating of 3A
- 2.54mm minimum centre
- 6.3mm full travel
- Spring pressure is 250g
- Contact resistance is 50mohm
- Mounting hole size is 1.75mm
- Minimum durability of 100,000 cycles
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
33.3mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
P100
Technical Docs (1)
Alternatives for P100-E4-250-G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408

