Print Page
11,623 total stock globally
Need more?
11,623 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.311) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP50-B-120-GCopy
Manufacturer Standard Lead Time16 weeks
Order Code156826001
Product RangeP50
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip StylePoint
Current Rating3A
Overall Length16.55mm
Spring Force Initial120g
Spring Force Working Travel-
Product RangeP50
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P50-B-120-G from Multicomp is a Point Plunger with gold-plated full-hard beryllium copper contact and spring probe connector.
- 1.27mm minimum centre
- 2.65mm full travel
- Current rating of 3A
- Contact resistance is 50mohm
- Mounting hole size is 0.9mm
- Minimum durability of 100000 cycles
- Gold over nickel plated full hard beryllium copper material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Point
Overall Length
16.55mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
120g
Product Range
P50
Technical Docs (1)
Alternatives for P50-B-120-G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034

