Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC10575
Order Code239585902
Product RangeMulticomp Pro DIN Mounting Rails
Technical Datasheet
130 total stock globally
Need more?
130 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.350 ($18.8025) |
Price for:Each
Minimum: 1
Multiple: 1
$16.35 ($18.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10575
Order Code239585902
Product RangeMulticomp Pro DIN Mounting Rails
Technical Datasheet
Length2m
Height7.5mm
Width35mm
Fixing Centres36mm
Product RangeMulticomp Pro DIN Mounting Rails
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC10575 is a 35mm steel DIN Mounting Rail with 36mm fixing centers. It is suitable for racks and cabinets.
- Slotted
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Length
2m
Width
35mm
Product Range
Multicomp Pro DIN Mounting Rails
Height
7.5mm
Fixing Centres
36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632081