Print Page
Image is for illustrative purposes only. Please refer to product description.
535 total stock globally
100 more incoming. You can reserve stock now
415 Delivery in 10-14 Business Days(US stock)
120 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $30.550 ($35.1325) |
Price for:Each
Minimum: 1
Multiple: 1
$30.55 ($35.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10578
Order Code229287402
Technical Datasheet
Length2m
Height15mm
Width35mm
Fixing Centres36mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC10578 is a DIN-mounting Rail made of cold rolled steel (as per UNI 5961-67) after being rolled, zinc-electroplated and then yellow passivated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Length
2m
Width
35mm
SVHC
No SVHC (21-Jan-2025)
Height
15mm
Fixing Centres
36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.256905