Print Page
Image is for illustrative purposes only. Please refer to product description.

6,837 total stock globally
325 more incoming. You can reserve stock now
5,166 Delivery in 10-14 Business Days(US stock)
1,671 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($3.0015) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.61 ($3.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC15292 is a 15.7mm #4-40 UNC2A D-sub threaded hex locking Screw Set made of brass with nickel plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
2 Nickel plated brass hex locking screws.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (17-Jan-2023)
Screw Length
15.7mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075523
