Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19752
Order Code1192725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $3.550 ($4.0825) |
100+ | $3.410 ($3.9215) |
250+ | $3.270 ($3.7605) |
500+ | $3.120 ($3.588) |
1000+ | $2.970 ($3.4155) |
Price for:Each
Minimum: 1
Multiple: 1
$3.55 ($4.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19752
Order Code1192725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorModular Plug to 4x Spade Terminals
Cable Length - Imperial7ft
Cable Length - Metric2.1m
Jacket ColourBeige
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
Modular Plug to 4x Spade Terminals
Cable Length - Metric
2.1m
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Imperial
7ft
Jacket Colour
Beige
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC19752
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556