Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19944Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 170277101 |
| Your Part Number | |
| Technical Datasheet |
3,273 total stock globally
Need more?
3,273 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.670 ($14.5705) |
Price for:Each
Minimum: 1
Multiple: 1
$12.67 ($14.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19944Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 170277101 |
| Technical Datasheet | |
| Connector Type A | D Subminiature Plug, 9 Way |
| Connector Type B | D Subminiature Socket, 9 Way |
| Cable Length - Imperial | 6ft |
| Cable Length - Metric | 1.83m |
| Jacket Colour | Grey |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SPC19944 Computer Cable is a shielded serial cable featuring a D-sub mini plug and D-sub mini socket. With a length of 6 feet (1.83 meters), it is designed for reliable data transmission in serial communications.
- Provides protection against electromagnetic interference, ensuring clear data transmission
- D-sub mini plug and socket offer a reliable and stable connection
- Provides flexibility in connecting devices without excessive cable clutter
- Grey insulation and robust connectors ensure long-lasting performance and reliability
- Suitable for various serial communication applications in computing and electronics
Technical Specifications
| Connector Type A | D Subminiature Plug, 9 Way |
|---|---|
| Cable Length - Imperial | 6ft |
| Jacket Colour | Grey |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | D Subminiature Socket, 9 Way |
|---|---|
| Cable Length - Metric | 1.83m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .131542 |
