Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $8.430 ($9.6945) |
Price for:Each
Minimum: 1
Multiple: 1
$8.43 ($9.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19944
Order Code170277102
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product Range-
Product Overview
SPC19944 Computer Cable is a shielded serial cable featuring a D-sub mini plug and D-sub mini socket. With a length of 6 feet (1.83 meters), it is designed for reliable data transmission in serial communications.
- Provides protection against electromagnetic interference, ensuring clear data transmission
- D-sub mini plug and socket offer a reliable and stable connection
- Provides flexibility in connecting devices without excessive cable clutter
- Grey insulation and robust connectors ensure long-lasting performance and reliability
- Suitable for various serial communication applications in computing and electronics
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542