Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A050ASR2-15Copy
Order Code100684201
Product RangeT23 Series
Your Part Number
3,406 total stock globally
Need more?
3,406 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.323) |
Price for:Each
Minimum: 1
Multiple: 1
$2.02 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A050ASR2-15Copy
Order Code100684201
Product RangeT23 Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature35°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/15A, 250VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro T23A050ASR2-15 is the 50°C automatic reset thermostat switch featuring normally closed contacts and reliable compact design suitable for a wide range of applications.
- Thermal switch with quick connect terminals
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Temperature Controllers, Factory Automation, Automation & Process Control, Environmental
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
35°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/15A, 250VAC/10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
