Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23A050ASR2-15
Order Code100684202
Product RangeT23 Series
Technical Datasheet
8,232 total stock globally
Need more?
8232 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.490 ($2.8635) |
Price for:Each
Minimum: 1
Multiple: 1
$2.49 ($2.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A050ASR2-15
Order Code100684202
Product RangeT23 Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature35°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/15A, 250VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
This Multicomp Pro T23A050ASR2-15 is the 50°C automatic reset thermostat switch featuring normally closed contacts and reliable compact design suitable for a wide range of applications.
- Thermal switch with quick connect terminals
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Temperature Controllers, Factory Automation, Automation & Process Control, Environmental
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
35°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/15A, 250VAC/10A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048