Print Page
T23A090ASR2-20
Thermostat Switch, Low Profile, 125VAC/15A, 250VAC/15A, 250VAC/10A, 90 °C, NC, Flange, T23 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | T23A090ASR2-20Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 100684401 |
| Product Range | T23 Series |
| Your Part Number | |
| Technical Datasheet |
2,349 total stock globally
Need more?
2,349 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | T23A090ASR2-20Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 100684401 |
| Product Range | T23 Series |
| Technical Datasheet | |
| Switching Temperature | 90°C |
| Reset Temperature | 6°C |
| Contact Operation | Normally Closed |
| Sensor Terminals | Quick Connect |
| Sensor Housing | Flange Mount |
| Contact Rating | 15A at 125VAC, 15A at 250VAC, 10A at 250VAC |
| Product Range | T23 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T23A090ASR2-20 Thermostat Switch offers precise temperature control with a 90°C activation point. Designed with a low-profile, flange-mount construction, it supports multiple voltage ratings: 125VAC/15A, 250VAC/15A, and 250VAC/10A. This normally closed (NC) switch is ideal for protecting electrical systems from overheating, ensuring reliable operation in various applications. Part of the T23 Series, it combines durability with efficient thermal management.
- 50mohm or less contact resistance
- 90°C switching temperature, 6° reset temperature
- 15A, 125VAC/10A, 250VAC/15A, 250VAC (resistive load) electrical rating
- 100K cycles (class II VDE)/10K cycles (15 A 250 V ac estimated life) operating life
- Insulation resistance is 100Mohm or more between the non-live metal parts and terminals
Technical Specifications
| Switching Temperature | 90°C |
|---|---|
| Contact Operation | Normally Closed |
| Sensor Housing | Flange Mount |
| Product Range | T23 Series |
| Reset Temperature | 6°C |
|---|---|
| Sensor Terminals | Quick Connect |
| Contact Rating | 15A at 125VAC, 15A at 250VAC, 10A at 250VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0048 |
