Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUG2D
Order Code1625276
Product RangeUG2D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleDO-15
No. of Pins2 Pin
Product RangeUG2D
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The UG2D is an Ultrafast Rectifier Diode with moulded plastic body over passivated chip and plated axial lead terminals. The rectifier diode features excellent high temperature switching, soft recovery characteristics and glass passivated junction. Colour band denotes cathode end polarity.
- Ultrafast recovery time for high efficiency
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 45°C/W Typical thermal resistance
- 15pF at 4V/1MHz Typical junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
80A
Diode Case Style
DO-15
Product Range
UG2D
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907