Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 60EN 5C 0.5MM R 250GCopy
Manufacturer Standard Lead Time19 weeks
Order Code509078701
Also Known As3096525-M
Your Part Number
537 total stock globally
860 more incoming. You can reserve stock now
537 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.420 ($57.983) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$50.42 ($57.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 60EN 5C 0.5MM R 250GCopy
Manufacturer Standard Lead Time19 weeks
Order Code509078701
Also Known As3096525-M
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The 3096525-M is a 0.5mm 60/40 grade Solder Wire made of Sn and Pb alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Contains five cores of Halide-free, non-corrosive “309” rosin based flux
- Pale residues
- Solder difficult surfaces
- Heat stable, low fuming
- Mild odour
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.5mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
