Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 40EN 5C 2.0MM S 500G
Order Code41941202
Also Known AsD414 500G REEL
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $52.690 ($60.5935) |
Price for:Each
Minimum: 1
Multiple: 1
$52.69 ($60.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 40EN 5C 2.0MM S 500G
Order Code41941202
Also Known AsD414 500G REEL
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy40, 60 Sn, Pb
External Diameter - Metric2.03mm
External Diameter - Imperial0.08"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
Product Overview
The D4014 500G REEL is a 2.03mm 40/60 (Tin/Lead) grade Solder Wire, made of Sn and Pb alloy. It features 234°C meting temperature.
- Insoluble in water
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
40, 60 Sn, Pb
External Diameter - Imperial
0.08"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
2.03mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53