Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICORE / LOCTITE |
|---|---|
| Manufacturer Part No | 362 60EN 5C 1.0MM R 250GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 45358401 |
| Also Known As | D6192 (SOLDER REEL) |
| Your Part Number | |
| Technical Datasheet |
74 total stock globally
340 more incoming. You can reserve stock now
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.040 ($52.946) |
Price for:Each
Minimum: 1
Multiple: 1
$46.04 ($52.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICORE / LOCTITE |
|---|---|
| Manufacturer Part No | 362 60EN 5C 1.0MM R 250GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 45358401 |
| Also Known As | D6192 (SOLDER REEL) |
| Technical Datasheet | |
| Leaded / Lead Free | Leaded |
| Flux Type | Rosin |
| Solder Alloy | 60, 40 Sn, Pb |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Melting Temperature | 183°C |
| Weight - Metric | 250g |
| Weight - Imperial | 8.818oz |
| Product Range | - |
Product Overview
The D6192 (SOLDER REEL) from Multicore/ Loctite is rosin based cored solder wire which is suitable for fast soldering on copper and brass surfaces as well as solder coated materials.
- Good wetting on most common surfaces
- Non corrosive
- Halide activated
- External diameter is 1mm
- Weight is 250g
- Melting temperature is 180°C
- 60, 40 Sn, Pb solder alloy
Applications
Industrial
Technical Specifications
| Leaded / Lead Free | Leaded |
|---|---|
| Solder Alloy | 60, 40 Sn, Pb |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 250g |
| Product Range | - |
| Flux Type | Rosin |
|---|---|
| External Diameter - Metric | 1mm |
| Melting Temperature | 183°C |
| Weight - Imperial | 8.818oz |
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83119000 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
