Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SN62 5C 0.46MM R 250G
Order Code41956402
Also Known AsDLMP26 250G REEL
Your Part Number
Technical Datasheet
106 total stock globally
120 more incoming. You can reserve stock now
106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.040 ($101.246) |
Price for:Each
Minimum: 1
Multiple: 1
$88.04 ($101.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SN62 5C 0.46MM R 250G
Order Code41956402
Also Known AsDLMP26 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.46mm
External Diameter - Imperial0.018"
Melting Temperature179°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (05-Nov-2025)
Product Overview
The DLMP26 250G REEL is a 0.46mm 62/36/2 grade Solder Wire, made of Sn/Pb/Ag alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.018"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.46mm
Melting Temperature
179°C
Weight - Imperial
8.818oz
SVHC
Lead (05-Nov-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26