Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01877
Order Code2807354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01877
Order Code2807354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Flux Type-
Solder Alloy-
External Diameter - Metric-
External Diameter - Imperial-
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Flux Type
-
External Diameter - Metric
-
Melting Temperature
217°C
Weight - Imperial
-
SVHC
To Be Advised
Solder Alloy
-
External Diameter - Imperial
-
Weight - Metric
500g
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526221