Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-BB WICK 2.59MM X 1.5M
Order Code25250501
Also Known AsNC-BB
Technical Datasheet
1,039 total stock globally
1,250 more incoming. You can reserve stock now
1039 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.190 ($12.8685) |
Price for:Each
Minimum: 1
Multiple: 1
$11.19 ($12.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-BB WICK 2.59MM X 1.5M
Order Code25250501
Also Known AsNC-BB
Technical Datasheet
Braid MaterialFlux Coated Copper
Width2.7mm
Length1.5m
Product Range-
SVHCTo Be Advised
Product Overview
NC-BB No Clean Desoldering Wick is designed for static-free desoldering applications and repair of PC boards, without the need for subsequent clean-up. It is formulated using a special halide-free, vacuumised, no-clean, flux-coated copper braid for improved wicking. NC-BB No Clean Desoldering Wick will not loose its efficiency even after prolonged storage in humid conditions. It is made to remain flexible and will not flake.
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
To Be Advised
Width
2.7mm
Product Range
-
Technical Docs (2)
Alternatives for NC-BB WICK 2.59MM X 1.5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01