Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-OO WICK 0.89MM X 1.5M
Order Code111554102
Also Known AsNC-OO 0.89MM 1.5M
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.390 ($7.3485) |
Price for:Each
Minimum: 1
Multiple: 1
$6.39 ($7.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-OO WICK 0.89MM X 1.5M
Order Code111554102
Also Known AsNC-OO 0.89MM 1.5M
Technical Datasheet
Braid MaterialFlux Coated Copper
Width0.89mm
Length1.5m
Product Range-
SVHCTo Be Advised
Product Overview
The NC-OO 0.89MM 1.5M is a No Clean Desoldering Wick, designed for static-free desoldering and repair of PC boards without the need for subsequent cleaning. Multicore No Clean Wick uses a special halide-free vacuumised no-clean, flux-coated copper braid designed to improve wicking.
- Faster and Increased Solder Absorption
- Heat Stable Coating
- Wound on Static Dissipative Spools
- PCBs will Meet MIL-P-28809A
- Excellent Shelf Life Cleanliness Test without Cleaning
- Negligible Residues which are Non-corrosive, Clear and Non-hygroscopic
Applications
Maintenance & Repair
Warnings
Avoid excessive inhalation of the fumes, suitable fume extraction equipment should be used to extract fumes away from the operators.
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
To Be Advised
Width
0.89mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005