Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMEC
Manufacturer Part NoAQB0111
Order Code1132972
Product Rangeaquamac Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoAQB0111
Order Code1132972
Product Rangeaquamac Series
Technical Datasheet
For Use With3F series switches
Actuator / Cap Colour-
Product Rangeaquamac Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The AQB0111 is a transparent Sealing Boot made of silicone and suitable for use with the 3F series switches.
- -40 to 85°C Operating temperature range
- 2000000 Operations sealing life time
- IP67 Protection rating
Applications
Industrial
Technical Specifications
For Use With
3F series switches
Product Range
aquamac Series
Actuator / Cap Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
