Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-8.0
Order Code1132879
Product RangeMultimec 3E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-8.0
Order Code1132879
Product RangeMultimec 3E
Technical Datasheet
Product RangeMultimec 3E
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Alternatives for RA3ETL9-8.0
1 Product Found
Product Overview
The RA3ETL9-8.0 is a single-pole single-throw (SPST) through-hole momentary action Tactile Switch with SnCu + 2µNI + 3µSnPb terminals, PBT UL94VO housing and actuator. The MULTIMEC series switch is excellent for build-in, over-mould as well as under foil solutions because it can still function even if the overlay breaks and an upgrade can be done by changing the foil and not the PCB.
- Silicone rubber sealing + spring
- Stainless steel + 3µAg Contact spring
- 10000000 operations Lifetime
- IP67 Protection rating (sealed)
Applications
Industrial
Technical Specifications
Product Range
Multimec 3E
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001