Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS106C
Order Code1767455
Product Range1200LRS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS106C
Order Code1767455
Product Range1200LRS Series
Technical Datasheet
Product Range1200LRS Series
Inductance10mH
Inductor ConstructionShielded
RMS Current (Irms)120mA
Saturation Current (Isat)120mA
DC Resistance Max24ohm
Inductance Tolerance 15%
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
1200LRS Series
Inductor Construction
Shielded
Saturation Current (Isat)
120mA
Inductance Tolerance
15%
Inductance
10mH
RMS Current (Irms)
120mA
DC Resistance Max
24ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003404