Print Page
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-754 7076
Order Code3762146
Product RangeVT-754
Also Known AsGTIN UPC EAN: 3800157616294
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length245mm
Width180mm
Depth93mm
Product RangeVT-754
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Garden wall light, the ideal replacement for traditional light fittings.
- Easy to install and low maintenance
- Suitable for gardens, entrances, patios, terraces etc.
- Requires max. 40W, E27 base lamp (not included)
- Non-dimmable
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
180mm
Product Range
VT-754
SVHC
To Be Advised
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
245mm
Depth
93mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53