Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R684C
Order Code2062701
Product Range1300R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R684C
Order Code2062701
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)420mA
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Overview
The 13R684C is a 680µH Radial Lead Inductor with an UL VW-1 rated sleeving and bright tin pin finish. This 1300R series inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. It is a general purpose range of inductor suitable for low to medium current applications and general purpose filtering designs.
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
420mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
420mA
DC Resistance Max
1.5ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024