Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410478
Order Code201212
Product Range1400 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410478
Order Code201212
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.8A
Saturation Current (Isat)7.8A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
Alternatives for 1410478
2 Products Found
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.8A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
7.8A
DC Resistance Max
0.04ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062