Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422311CCopy
Manufacturer Standard Lead Time14 weeks
Order Code107705602
Product Range1400 Series
Your Part Number
882 total stock globally
Need more?
882 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.950 ($5.6925) |
Price for:Each
Minimum: 1
Multiple: 1
$4.95 ($5.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422311CCopy
Manufacturer Standard Lead Time14 weeks
Order Code107705602
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)11A
Saturation Current (Isat)11A
DC Resistance Max0.014ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1422311C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Low temperature dependence
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11A
Inductance Tolerance
± 15%
Inductance
22µH
RMS Current (Irms)
11A
DC Resistance Max
0.014ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628
