Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433428CCopy
Manufacturer Standard Lead Time14 weeks
Order Code107701802
Your Part Number
1,181 total stock globally
Need more?
1,181 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.230 ($4.8645) |
Price for:Each
Minimum: 1
Multiple: 1
$4.23 ($4.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433428CCopy
Manufacturer Standard Lead Time14 weeks
Order Code107701802
Technical Datasheet
Product Overview
The 1433428C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Low temperature dependence
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
